Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$201.600 (S$219.744) |
| 10+ | S$174.460 (S$190.1614) |
Product Information
Product Overview
This series of digital anemometers is designed to deliver accurate and reliable measurement of wind speed, ambient temperature, and wind count, making it a versatile tool for both professional and industrial applications. Ideal for use in energy efficiency monitoring, HVAC system diagnostics, fishing operations, and any environment involving exhaust or ventilation systems, these meters provide essential data to support performance analysis and system optimisation. Engineered for ease of use, the device features a clear, high-visibility display (57mm × 37mm) housed within a compact and ergonomic enclosure measuring 162mm × 78mm × 30mm, with a net weight of just 375g for convenient handheld operation. The unit is powered by a standard 9V (6F22) battery, ensuring straightforward replacement and dependable field use. For enhanced functionality, selected models (e.g., UT362) include a USB interface cable for data transfer, supporting efficient data logging and analysis
- Selectable units: MAX/MIN mode
- LCD backlight/data hold: Auto power off
- Low battery indication: ≤7.2V : Auto record time setup
- Wind speed display: Display “VEL” : Wind count display: Display “FLOW
Applications
Test & Measurement, Environmental, Safety, HVAC, Facility Maintenance
Contents
x1 Anemometer Unit; x1 Battery; x1 USB interface cable (UT362); x1 English manual; x1 Gift box; x1 Carrying Bag
Notes
Certificates: CE, UKCA
Technical Specifications
2m/s to 30m/s
0°C
0% to 75%
78mm
Multicomp Pro Anemometers
-
40°C
162mm
30mm
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate