Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoEZ40
Order Code4354932
Product RangeEzFlex Series
Also Known AsGTIN UPC EAN: 0793950510407
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$193.020 (S$210.3918) |
Price for:Each
Minimum: 1
Multiple: 1
S$193.02 (S$210.39 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoEZ40
Order Code4354932
Product RangeEzFlex Series
Also Known AsGTIN UPC EAN: 0793950510407
Technical Datasheet
Gas Detector TypeMulti Gas
No. of Sensors1
Audio Alarm Level-
Operating Temperature Min0°C
Operating Temperature Max50°C
Humidity Range10% to 90% Relative Humidity
Product RangeEzFlex Series
Product Overview
EZ40 is an EzFlex combustible gas detector. It has a 16inch gooseneck for easy access into hard to reach locations. Detector has a high sensitivity and a one hand operation with thumb controlled sensitivity adjustments to eliminate the background gas levels. It has a visible and audible alarm at 10% (LEL) lower explosive limited for methane. This gas detector will help you locate the smallest leaks.
- Intermittent duty cycle
- Response time is less than two seconds (up to 40% LEL)
- Solid state sensor type
- Approximately one minute warm-up time
- Supplied with by 3x C batteries
- 2-year warranty
- Dimensions: 221x2x46mm
Notes
A 15% discount has been applied to this SKU, and the offer is valid until June 30, 2025
Technical Specifications
Gas Detector Type
Multi Gas
Audio Alarm Level
-
Operating Temperature Max
50°C
Product Range
EzFlex Series
No. of Sensors
1
Operating Temperature Min
0°C
Humidity Range
10% to 90% Relative Humidity
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90281000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52