Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP700006Copy
Manufacturer Standard Lead Time23 weeks
Order Code3014338
Your Part Number
151 In Stock
Need more?
151 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$43.660 (S$47.5894) |
| 3+ | S$36.020 (S$39.2618) |
Price for:Each
Minimum: 1
Multiple: 1
S$43.66 (S$47.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The MP700006 Tone and Probe from Multicomp Pro provides a simple way to quickly trace and identify cables, wires and wire pairs. Connect the toner to the line, then trace the signal with the probe. The toner can also be used to test continuity and check polarity on telephone lines. With proper use, this tester will provide many years of reliable service.
- Track telephone wires, twisted pairs and electrical wires
- Voltage protection: 60VDC
- Continuity test
- Line condition indicating
- Polarity indication for telephone wires - DCV function (range ± (5V~52V)
- >3000m telephone lines tracking distance
- Supplied with 2x PP3 batteries
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Test Detector Type
Cable
External Height
208mm
External Depth
33mm
Product Range
-
Depth Measurement
3km
External Width
47mm
Weight
280g
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28