Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Overview
The Fluke 2042T is a professional general purpose cable transmitter. It is ideal for tracing cables in walls and underground, locating fuses/breakers on final circuits and locating interruptions and short-circuits in cables and electrical floor heating systems. It can also be used for tracing metallic water and heating pipes.
- For all applications (live or dead cables) without additional instruments
- Set includes a transmitter
- Proven digitally coded sender signal guarantees clear signal identification
- Transmitter with LC-display for transmitting level, transmitting code and external voltage
- Automatic or manual adjustment of receiving signal sensitivity
- Acoustical receiving signal switchable
- Auto-Power-Off
- Additional torch lamp function for working in dark environments
Applications
Sensing & Instrumentation, Metering, Test & Measurement
Contents
4 test leads, battery 9 V, 6 batteries 1.5 V, 2 crocodile clamps, 2 test probes, carrying case, user manual & Transmitter.
Technical Specifications
Test Detector Type
Cable
External Height
45mm
External Depth
250mm
Product Range
-
Depth Measurement
2.5m
External Width
65mm
Weight
450g
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:3A992
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.61