Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoRH300
Order Code2862193
Also Known AsGTIN UPC EAN: 793950443002
Technical Datasheet
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$197.500 (S$215.275) |
Price for:Each
Minimum: 1
Multiple: 1
S$197.50 (S$215.28 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The RH300 from Extech Instruments is a compact hygro-thermometer psychrometer ideal for field applications. Simultaneously displays relative humidity (10 to 90 percent RH), air temperature and dew point or wet bulb. Calculates T1-T2 differential (air temperature minus external probe temperature) using optional probe (TP890) and T2 minus dew point. This compact meter is well-suited for field applications. Unique sensor cap closes to protect to protect meter during storage.
- Wet bulb measurements without slinging
- Switchable °F/°C temperature units with 0.1° resolution
- Data hold freezes current reading on display
- Max/min readings
- Auto power off to save battery life
- RH300 complete with 2 AAA batteries
- Product comes with 1 years warranty
Contents
2 AAA batteries.
Technical Specifications
Accuracy
3%
External Height
178.5mm
External Depth
24.7mm
Resolution (°C)
0.1°C
External Width
48.4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13