Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoFLUKE-931 ESPCopy
Manufacturer Standard Lead Time7 weeks
Order Code2899563
Your Part Number
5 In Stock
Need more?
5 Next business day delivery available(SG stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$774.170 (S$843.8453) |
Price for:Each
Minimum: 1
Multiple: 1
S$774.17 (S$843.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE-931 ESPCopy
Manufacturer Standard Lead Time7 weeks
Order Code2899563
Technical Datasheet
RPM Measuring Range1RPM to 19999RPM
External Height175mm
Accuracy %-
Sampling Time-
External Width60mm
External Depth28mm
Detecting Distance Max500mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
RPM Measuring Range
1RPM to 19999RPM
Accuracy %
-
External Width
60mm
Detecting Distance Max
500mm
Operating Temperature Max
50°C
SVHC
No SVHC (15-Jun-2015)
External Height
175mm
Sampling Time
-
External Depth
28mm
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90292038
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):250