Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$989.970 (S$1,079.0673) |
Price for:Each
Minimum: 1
Multiple: 1
S$989.97 (S$1,079.07 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoVB400
Order Code4313330
Technical Datasheet
Sensitivity-
Frequency Range10Hz to 1kHz
Sampling Rate1 Reading/Sec
External Height - Metric175mm
External Width - Metric40mm
External Depth - Metric32mm
Product Range-
Product Overview
VB400 is a pen vibration meter. It is designed to provide easy and accurate velocity and acceleration measurements on industrial machinery. It measures RMS Acceleration and Velocity with metric and imperial units of measure. Typical applications include motors, bearings, fans, pumps, rotating machinery, and plant maintenance.
- Ranges acceleration (RMS): 656ft/s2, 20.39g, 200m/s2, velocity (RMS): 7.87in/s, 2.00cm/s, 200mm/s
- Wide frequency range of 10Hz to 1KHz
- Resolution to 1ft/s2, 0.01g, 0.1m/s2 and 0.02in/s, 0.01cm/s, 0.1mm/s
- Basic accuracy of ±(5% + 2 digits)
- Zero adjustment
- Data hold freezes the reading in the display
- Low battery indicator
- Supplied with 4x AAA batteries
- IP65 rated
- Dimensions: 175x40x32mm
Contents
Pen vibration meter, Test pin tip, Magnetic base, 4x AAA batteries, Pouch case.
Technical Specifications
Sensitivity
-
Sampling Rate
1 Reading/Sec
External Width - Metric
40mm
Product Range
-
Frequency Range
10Hz to 1kHz
External Height - Metric
175mm
External Depth - Metric
32mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.53