Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$10,164.590 (S$11,079.4031) |
5+ | S$8,894.020 (S$9,694.4818) |
10+ | S$7,369.330 (S$8,032.5697) |
25+ | S$6,956.590 (S$7,582.6831) |
Product Information
Product Overview
REF2510R ReferenceMate portable reference source enables users in the field to easily verify sensor performance and the integrity of the cabling between the sensor and the online system. A built-in reference accelerometer assures that a 1 g test level is maintained for sensors weighing up to 250 grams. Frequency of operation (61.4Hz for imperial measurements, 100Hz to confirm sensor calibration value, and 159.2Hz for metric measurements) and measurement type (peak/RMS) are push button selected. The REF2510R kit includes all the accessories needed for simple vibration data collection.
- Quickly and easily verify sensor operation and cable integrity in the field
- User-selectable operating frequency and measurement type (peak or RMS)
- Crossover frequencies for easy velocity verification
- Selections retained after powering off
- Rugged boot offers protection in harsh industrial environments
- Up to 40 hours of battery life
- Manufactured in an approved ISO 9001 facility
Contents
Portable vibration reference source, Handheld shaker with protective boot, 4x AA batteries, Calibration sheet, Belt clip, Wrench, Carrying case with foam insert, 1/4-28 to 1/4-28 SF6 mounting stud.
Technical Specifications
-
-
53.3mm
-
-
235mm
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate