Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHANNA INSTRUMENTS
Manufacturer Part NoHI-98308Copy
Manufacturer Standard Lead Time7 weeks
Order Code4911580
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$260.130 (S$283.5417) |
Price for:Each
Minimum: 1
Multiple: 1
S$260.13 (S$283.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHANNA INSTRUMENTS
Manufacturer Part NoHI-98308Copy
Manufacturer Standard Lead Time7 weeks
Order Code4911580
Technical Datasheet
Conductivity Range0µS/cm to 99.9µS/cm
TDS Range Max-
Salinity Range Max-
Temperature Measuring Range0°C to +50°C
External Height175mm
External Width41mm
External Depth23mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
HI-98308 is a pure water tester (0.0 - 99.9µS/cm). It is a rugged and reliable pocket-sized tester that offers quick and accurate readings. HI98308 pure water tester features graphite electrodes to reduce polarization effects and an exposed temperature probe for fast response when compensating for temperature changes. Manual calibration is performed to a single point.
- Very low range EC 0.0 to 99.9µS/cm
- Fast response to changes in sample temperature
- Automatic Temperature Compensation (ATC) samples automatically compensated for temperature variation
- Graphite electrode reduced polarization effects
- Single point manual calibration
Contents
Pure water tester, Protective cap, Calibration screwdriver (HI98308), Batteries and instructions.
Technical Specifications
Conductivity Range
0µS/cm to 99.9µS/cm
Salinity Range Max
-
External Height
175mm
External Depth
23mm
SVHC
No SVHC (04-Feb-2026)
TDS Range Max
-
Temperature Measuring Range
0°C to +50°C
External Width
41mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:90278930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28