Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoEC700Copy
Manufacturer Standard Lead Time8 weeks
Order Code4757443
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1,232.200 (S$1,343.098) |
Price for:Each
Minimum: 1
Multiple: 1
S$1,232.20 (S$1,343.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoEC700Copy
Manufacturer Standard Lead Time8 weeks
Order Code4757443
Technical Datasheet
Conductivity Range0µS/cm to 199.9µS/cm, 0µS/cm to 1999µS/cm, 0mS/cm to 19.99mS/cm, 0mS/cm to 150mS/cm
TDS Range Max1999ppm
Salinity Range Max42000ppm
Temperature Measuring Range-5°C to +60°C
External Height169mm
External Width78mm
External Depth43mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EC700 is a 6-in-1 water quality meter with 3 probes. It is an all-in-one solution with interchangeable probes, it measures pH, conductivity, TDS, salinity, and dissolved oxygen—making it perfect for aquaculture, laboratories, water treatment plants, and more. Its rugged IP67 waterproof design, large LCD display, and auto temperature compensation ensure reliable results wherever you go.
- Large LCD display shows multiple readings at once
- Optical DO probe benefits include reduced maintenance, no oxygen consumption and no minimum inflow
- Stores and recalls 99 readings to document trends and changes
- Response time is less than 90 seconds (is less than 30 seconds for DO)
- EN 61326-1, IEC 61000-4 certification
- IP67 rated
- Powered by 4 x AAA (1.5V) batteries
- Dimension is 169 x 78 x 43mm (6.7 x 3.1 x 1.7")
- 2 year warranty
Technical Specifications
Conductivity Range
0µS/cm to 199.9µS/cm, 0µS/cm to 1999µS/cm, 0mS/cm to 19.99mS/cm, 0mS/cm to 150mS/cm
Salinity Range Max
42000ppm
External Height
169mm
External Depth
43mm
SVHC
No SVHC (25-Jun-2025)
TDS Range Max
1999ppm
Temperature Measuring Range
-5°C to +60°C
External Width
78mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90278930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2