Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No778572-68Copy
Manufacturer Standard Lead Time6 weeks
Order Code3620324
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4,732.000 (S$5,157.880) |
Price for:Each
Minimum: 1
Multiple: 1
S$4,732.00 (S$5,157.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No778572-68Copy
Manufacturer Standard Lead Time6 weeks
Order Code3620324
Technical Datasheet
Product TypePXI Relay Module
No. of Relays31Relays
Bus Connector TypePXI Hybrid
Switching Voltage Max150V
Switching Current Max2A
Bandwidth40MHz
Product Overview
The PXI-2568 is a general-purpose switch module that features independent single-pole single-throw (SPST) Form A armature relays. Each relay is nonlatching with very low on-resistance and low thermal offsets. The PXI-2568 is fully software programmable. With an efficient coupling of voltage/current capability and relay density, this switch module is ideal for automated test equipment (ATE) loads or for controlling heaters, lights, and fans.
Technical Specifications
Product Type
PXI Relay Module
Bus Connector Type
PXI Hybrid
Switching Current Max
2A
No. of Relays
31Relays
Switching Voltage Max
150V
Bandwidth
40MHz
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.206838