Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No784197-01Copy
Manufacturer Standard Lead Time6 weeks
Order Code3958586
Product RangePXIe-2461
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$12,580.000 (S$13,712.200) |
Price for:Each
Minimum: 1
Multiple: 1
S$12,580.00 (S$13,712.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No784197-01Copy
Manufacturer Standard Lead Time6 weeks
Order Code3958586
Product RangePXIe-2461
Technical Datasheet
No. of Channels2Channels
Bus Connector TypePXI
Resolution-
Frequency Max235MHz
For Use WithNI DAQ Systems
Product RangePXIe-2461
SVHCTo Be Advised
Product Overview
784197-01 is a PXIe‑2461 is a high-performance, 2-channel, universal 235 MHz Universal Counter/Timer. Occupying a single PXI Express peripheral slot or hybrid slot, the frequency & time interval/counter (FTIC) offers eleven easy-to-use automatic measurement functions, including phase, pulse, peak, rise/fall time, time interval and ratio measurement, all with extremely high resolution.
- Perform precision timing measurements with 9 digits of resolution
- Automate testing using the automatic measurements including peak signal
- 1 ns time interval resolution (100ps with averaging)
- 2.5 mV trigger resolution
- Programmable measurement timeout
- 9 different arming modes
Technical Specifications
No. of Channels
2Channels
Resolution
-
For Use With
NI DAQ Systems
SVHC
To Be Advised
Bus Connector Type
PXI
Frequency Max
235MHz
Product Range
PXIe-2461
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.54