Need more?
Quantity | Price (inc GST) |
---|---|
1+ | S$196.680 (S$214.3812) |
Product Information
Product Overview
P06232009Z is a CM 604, 400A AC clamp multimeter for measuring voltage/current/resistance/continuity/diode/capacitance/frequency/temperature and other features such as min/max/data hold.
- 4,000-count backlit digital display
- Auto range selection
- Torch function /lighting of the point of measurement
- Automatic power-off
- Low-battery indicator
- 600V CAT III safety
- 30mm clamping diameter
- Continuity (with buzzer) is <lt/> 50 ohm
- Dimension is 75 x 35 x 225mm
- Type of measurement is 3 measurements/s (range, best accuracy and best resolution)
Contents
Multimeter, 1 set of cables with Ø 2mm bi-mode test probes, CAT II / CAT III-IV, 1 wire-K thermocouple, 1 adapter: K Tc/ Ø4 male safety banana connectors, 1 bag, 1 screen-printed cardboard box without hook, 3 x 1.5V batteries.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
AC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
600V
40Mohm
Auto
-
To Be Advised
400A
600V
-
-
CM 604 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate