Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$1,086.000 (S$1,183.740) |
Price for:Each
Minimum: 1
Multiple: 1
S$1,086.00 (S$1,183.74 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEHA-AMPROBE
Manufacturer Part NoLH41A
Order Code1671220
Technical Datasheet
Ammeter TypeClamp
Current Measuring Range AC0A to 40A
Current Measuring Range DC0A to 40A
Ammeter Response TypeAverage
Display Count4000
No. of Digits / Alpha3-1/2
RangingAuto
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The compact size of these two meters make them ideal for taking general measurements on small conductors. Their excellent accuracy and resolution offer exceptional performance. Measures AC and DC current into the low milliamp range up to 40A
- Auto Zero DC for correct measurement every time
- High 1 mA current resolution for quick circuit comparison
- Jaw opening 20 mm
- Safety acc. EN 61010, CAT III/300 V
- Safety acc. EN 61010, CAT III/300 V
- Precise low current measurement
- 1mA resolution
- Extremely easy to use
- Auto ranging
- Data Hold
Applications
Industrial, Maintenance & Repair, Test & Measurement
Contents
Batteries (installed), users manual
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Ammeter Type
Clamp
Current Measuring Range DC
0A to 40A
Display Count
4000
Ranging
Auto
SVHC
No SVHC (15-Jun-2015)
Current Measuring Range AC
0A to 40A
Ammeter Response Type
Average
No. of Digits / Alpha
3-1/2
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90138090
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27