Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoMF100
Order Code3403945
Also Known AsGTIN UPC EAN: 0793950361108
Technical Datasheet
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$834.540 (S$909.6486) |
Price for:Each
Minimum: 1
Multiple: 1
S$834.54 (S$909.65 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoMF100
Order Code3403945
Also Known AsGTIN UPC EAN: 0793950361108
Technical Datasheet
Accuracy5%
Meter Display TypeLCD
No. of Digits / Alpha3.75
Resolution - High Range Max1G
Resolution - Low Range Max0.1G
ReadingsMagnetic Field
External Height195mm
External Width68mm
External Depth30mm
Product Range-
SVHCTo Be Advised
Product Overview
The MF100 measures both AC and DC magnetic fields with a uniaxial Hall effect sensor and built-in automatic temperature compensation.
- North and south pole indicator
- Zero button for DC measurement
- Data hold and max/ min functions
- Auto power-off with disable option
- Power: 1x PP3 battery (included)
- Supplied with magnetic probe sensor, protective cover and carry case
Technical Specifications
Accuracy
5%
No. of Digits / Alpha
3.75
Resolution - Low Range Max
0.1G
External Height
195mm
External Depth
30mm
SVHC
To Be Advised
Meter Display Type
LCD
Resolution - High Range Max
1G
Readings
Magnetic Field
External Width
68mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90301000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.16