Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No11930ACopy
Manufacturer Standard Lead Time6 weeks
Order Code4852867
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2,490.000 (S$2,714.100) |
Price for:Each
Minimum: 1
Multiple: 1
S$2,490.00 (S$2,714.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No11930ACopy
Manufacturer Standard Lead Time6 weeks
Order Code4852867
Technical Datasheet
RF Test Component TypePower Limiter
Frequency6GHz
Impedance50ohm
Continuous RF Input Power Max3W
For Use WithKeysight Microwave & RF Test Systems
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
11930A is a limiter that provides input protection for a variety of RF and microwave instrumentation. For example, the input circuits of network analysers may be protected for inputs up to 6 watts peak or 3 watts average power using the Keysight 11930A. The Keysight 11930A is furnished with an APC-7 (7-mm) connector. This power limiter offers low insertion loss and linear operation at low input levels while providing protection against transient or short duration overloads.
- Frequency range from DC to 6GHz
- Insertion loss: 1.0dB to 3GHz, 1.5dB to 6GHz
- Return loss: 22dB 30kHz to 3GHz, 20dB 3GHz to 6GHz
- Maximum input power levels: 3W(continuous), 6W (pulse, 30ms pulse width, 10% duty cycle)
- Limiting threshold: 30dBm, typical
- Maximum DC volt: 30V DC
Technical Specifications
RF Test Component Type
Power Limiter
Impedance
50ohm
For Use With
Keysight Microwave & RF Test Systems
SVHC
No SVHC (25-Jun-2025)
Frequency
6GHz
Continuous RF Input Power Max
3W
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1