Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoV8486A/-H01Copy
Manufacturer Standard Lead Time15 weeks
Order Code4905300
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$23,533.000 (S$25,650.970) |
Price for:Each
Minimum: 1
Multiple: 1
S$23,533.00 (S$25,650.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoV8486A/-H01Copy
Manufacturer Standard Lead Time15 weeks
Order Code4905300
Technical Datasheet
Test Frequency Range78GHz
Power Measuring Range-
Measurement Speed-
RF Connector TypeWaveguide Flange UG-385/U
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
V8486A/-H01 is a waveguide power sensor that measures average power over the frequency range calibration to 78GHz and power range -30 to +20dBm. Compatible with EPM (N1913/14B), EPM-P (E4416/17A) and P-Series (N1911/12A) power meters, plus the discontinued N1913/14A, E441xA/B, 43xA/B, E1416A VXI and 70100A power meters.
- Excellent SWR for reducing mismatch uncertainty
- Diode power sensing element
- 50MHz calibration port
- Accurate calibration and traceability to the US NIST millimetre-wave sensor calibration
Technical Specifications
Test Frequency Range
78GHz
Measurement Speed
-
Product Range
-
Power Measuring Range
-
RF Connector Type
Waveguide Flange UG-385/U
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15