13 more incoming. You can reserve stock now
Quantity | Price (inc GST) |
---|---|
1+ | S$1,074.590 (S$1,171.3031) |
Product Overview
GW Instek GSP-730 is a 3 GHz Spectrum Analyzer mainly developed to fulfill the demands of RF Communication educations. Budget constraint and insufficient teaching tools are normally the two hurdles for schools to provide high-quality courses for RF communication experiments. A moderate spectrum analyzer, GSP-730, featuring full functions should provide, along with GRF-1300 training kit possesses a unique position in the field as an economic turn-key solution for 3GHz RF Communication Experiment courses.
- Frequency Range : 150kHz ~ 3GHz
- Autoset Function
- Noise Floor: ≦-100dBm
- RBW Range : 30kHz, 100kHz, 300kHz, 1MHz
- ACPR/CHPW/OCBW Measurement
- 3 Traces in Different Colors
- Split Window Function
- Limit Line Function
- Remote Control Software
- Presentation Material for Training Courses
- Support Interface : USB Device/Host, RS-232C
- 5.6” TFT LCD with VGA Output
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Contents
Quick Start manual x 1, User Manual CD x 1 & Power Cord x 1.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Bench
150kHz to 3GHz
153mm
2.2kg
-
-
105mm
296mm
-
No SVHC (10-Jun-2022)
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate