Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMETRIX
Manufacturer Part NoMTX1050-PC
Order Code1314627
Also Known AsMTX1050
Technical Datasheet
No Longer Manufactured
Product Information
Product Overview
A high-performance instrument, PC ergonomics…an easy to use Spectrum Analyzer
- Multi-purpose frequency range from 400 kHz to 1 GHz
- High level of stability with ±5 ppm/year frequency drift
- Large measurement dynamic from -90 dBm to +20 dBm
- 6 sweep speeds, 3 analysis filters and 3 video filters
- EMC prequalification aptitude and integrated FM demodulation
- High resolution colour display and large dimensions on PC
- Up to 5,000 samples in horizontal resolution
- 4 simultaneous measurements (auto Peak, Marker, 2 delta cursors)
- Windows environment: screen shots in reports, transfers to Excel
- Unlimited reference and configuration memories, explicit names
- Plug & Play USB connection and multilingual PC software
- Extremely compact and economical on energy
Applications
Test & Measurement, Maintenance & Repair
Contents
MTX 1050 analyzer, 1 USB communication lead, 1 mains lead, 1 CD-ROM including PC application software and instruction manual, 1 BNC connection HF aerial
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Spectrum Analyzer Type
Bench
Test Frequency Range
400kHz to 1GHz
External Width
270mm
Weight
1.7kg
Plug Type
USB
Product Range
-
External Height
63mm
External Depth
215mm
Manufacturer Warranty
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90303100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.7