Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$24,932.960 (S$27,176.9264) |
Product Overview
FLK-TI480 PRO 9HZ is an infrared camera. It features more flexibility to visualize target, tiny-to-large with interchangeable smart lenses - no calibration required, 2x and 4x telephoto, wide angle and macro lens compatibility. With the Ti480 PRO MultiSharp™ focus captures images that are focused throughout the field of view, even if you start from a completely blurry target. The camera takes multiple images and combines them to give a clear, accurate focus on targets near and far. Users can wirelessly sync images directly from their camera to the Fluke Connect® system and attach them to an asset record or work order.
- Increased sensitivity to visualize temperature differences
- More intuitive visual interface, improved, user-tested, touch screen interface
- LaserSharp® auto focus for consistently in-focus images
- Calculates distance to the target for precisely focused images and displays distance on screen
- Advanced manual focus, rugged, ergonomic design for one-handed use
- 3.5inch (landscape) 640 x 480 LCD ruggedized touchscreen display
- On-screen reflected background temperature compensation
- Operating temperature range from -10°C to +50°C, 9Hz frame rate
- Size (H x W x L) is 277mm x 122mm x 167mm
- IEC 61010-1: overvoltage category II, pollution degree 2 safety standard
Contents
Thermal camera with standard infrared lens, AC power supply and battery pack charger (including universal AC adapters), Two rugged lithium ion smart battery packs, USB cable, HDMI video cable, 4GB micro SD card, Rugged hard carrying case, Adjustable hand strap, Available by free download FLUKE Connect SmartView desktop software and users manual.
Notes
Get a FREE Fluke tool on spend of £100+ (excl. VAT)in EMEA only, until 31/12/2026. Discover more: https://www.farnell.com/datasheets/4800832.pdf.
Technical Specifications
-10°C
30°C
9Hz
1000°C
15cm
Technical Docs (2)
Alternatives for FLK-TI480 PRO 9HZ
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate