5 more incoming. You can reserve stock now
Quantity | Price (inc GST) |
---|---|
1+ | S$150.810 (S$164.3829) |
Product Information
Product Overview
HI 98501 Checktemp® digital thermometer is a great choice for easy operation with clear digits and better accuracy over a wide range. Measure temperature without fear of breakage or condensation. A compact meter with a direct probe, it is ideal for taking quick-fire temperature measurement in semi-solids and liquids. The HI 98501 Checktemp® is a digital thermometer with stainless steel penetration probe. It delivers high accuracy temperature measurements over a wide temperature range without worrying about breakage or condensation.
- Accuracy of ±0.2°C (±0.5°F)
- Most accurate temperature tester in the world
- CAL Check™ - automatically verifies calibration at startup
- °C/°F status – user selectable
- Large display with wide environmental temperature range and viewing angle
- IP 65 water resistant protection
- HACCP compatible - use as a tool for control in HACCP analysis
- AISI 316 stainless steel penetration probe
- 3000hours of battery life (continuous use)
- Auto-off (select from 8 min, 60 min, or turn the feature off)
Contents
HI98501 (Checktemp®) with penetration probe, Protective cap, Battery and instructions.
Notes
Not intended for human use.
Technical Specifications
-50°C to +150°C
50mm
-
21mm
185mm
No SVHC (12-Jan-2017)
Technical Docs (3)
Alternatives for CHECKTEMP
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate