register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$92.960 (S$101.3264) |
Product Information
Product Overview
0560 1063 is a Testo 106 food core thermometer. The core thermometer Testo 106 is especially fast and robust. Its small handy shape means it is always close to hand and ready for use. Due to its very thin and robust measurement tip, it is excellently suited to core temperature checks in gastronomy, hotels, large kitchens, supermarkets etc. The dishwasher-safe TopSafe protects the instrument from dirt, water and impact. The Testo 106 is conform to HACCP as well as EN 13485. If required, upper and lower limit values can be stored in the instrument; as soon as these values are violated, audible and optical warning signals are given. This alarm function and the automatic final value recognition facilitate measurement and support you in recognizing and interpreting measurement values quickly and correctly.
- Measuring range from -50 to +275°C(NTC) with 0.1°C resolution
- Operating temperature range from -20 to +50°C
- 3V button cell (CR 2032)
- 55mm / 15mm length probe shaft / probe shaft tip
- LCD, 1 line display
- ABS housing, IP 67 with TopSafe rated
- Dimension is 215 x 34 x 19mm
- 2 year warranty
Contents
Testo 106, Probe protecting cap, Battery.
Technical Specifications
-50°C to +275°C
35mm
-
220mm
20mm
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate