Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No63.9848-21
Order Code4130194
Product RangeKS2-12L/1SA/A Series
Technical Datasheet
77 In Stock
Need more?
77 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$16.530 (S$18.0177) |
10+ | S$15.720 (S$17.1348) |
50+ | S$14.870 (S$16.2083) |
100+ | S$14.240 (S$15.5216) |
Price for:Pack of 2
Minimum: 1
Multiple: 1
S$16.53 (S$18.02 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No63.9848-21
Order Code4130194
Product RangeKS2-12L/1SA/A Series
Technical Datasheet
Connector Mounting-
Current Rating10A
Voltage Rating60V
Contact PlatingGold Plated Contacts
Connector ColourBlack
Contact MaterialBrass
Contact Termination TypeSolder
Product RangeKS2-12L/1SA/A Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The KS2-12L/1SA/A series insulated Ø2mm Connecting Plug made of brass. It is equipped with spring-loaded Multilam™ to ensure vibration-proof contacts. It is ideal for instance in the automotive field for test drives and servicing. Ø2mm rigid socket in insulator accepting spring loaded Ø2mm plugs with rigid insulating sleeve. Various plug spacing are available.
Applications
Industrial, Automotive
Technical Specifications
Gender
Plug
Current Rating
10A
Contact Plating
Gold Plated Contacts
Contact Material
Brass
Product Range
KS2-12L/1SA/A Series
Connector Mounting
-
Voltage Rating
60V
Connector Colour
Black
Contact Termination Type
Solder
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007257