Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No63.9845-21Copy
Order Code4716391
Product RangeKS2-12L/1SA/N Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$22.700 (S$24.743) |
Price for:Pack of 2
Minimum: 1
Multiple: 1
S$22.70 (S$24.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No63.9845-21Copy
Order Code4716391
Product RangeKS2-12L/1SA/N Series
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug
Test Connector Type B4mm Stackable Banana Plug
Lead Length - Imperial19.69"
Current Rating19A
Voltage Rating60VDC
Lead Length - Metric500mm
Insulator ColourGreen
Product RangeKS2-12L/1SA/N Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
63.9845-21 is a Ø2mm insulated brass connecting plug. Equipped with spring-loaded MULTILAM to ensure vibration-proof contacts – ideal use is in the automotive field for test drives and servicing.
- 30V, 10A / 60V, 10A rated
- Black colour
- Ø2mm rigid socket in insulator accepting spring-loaded Ø2mm plugs with rigid insulating sleeve
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug
Lead Length - Imperial
19.69"
Voltage Rating
60VDC
Insulator Colour
Green
SVHC
No SVHC (21-Jan-2025)
Test Connector Type B
4mm Stackable Banana Plug
Current Rating
19A
Lead Length - Metric
500mm
Product Range
KS2-12L/1SA/N Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007