Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No24.0106-4
Order Code152743
Product RangeR4/2-A Series
Technical Datasheet
200 In Stock
Need more?
200 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$5.050 (S$5.5045) |
5+ | S$4.780 (S$5.2102) |
10+ | S$4.470 (S$4.8723) |
20+ | S$4.290 (S$4.6761) |
Price for:Each
Minimum: 1
Multiple: 1
S$5.05 (S$5.50 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No24.0106-4
Order Code152743
Product RangeR4/2-A Series
Technical Datasheet
GenderPlug, Socket
Connector MountingCable Mount
Current Rating25A
Voltage Rating60V
Contact PlatingGold Plated Contacts
Connector ColourBlack
Contact MaterialBrass
Contact Termination TypeCrimp
Product RangeR4/2-A Series
Product Overview
The 24.0106-4 is a 25A black Insulated Plug made of brass with gold-plated contacts and spring-loaded Multilam®. The Ø2mm rigid R4/2-A socket in the insulator accepts spring-loaded Ø2mm plugs (pluggable on both sides).
Applications
Industrial
Technical Specifications
Gender
Plug, Socket
Current Rating
25A
Contact Plating
Gold Plated Contacts
Contact Material
Brass
Product Range
R4/2-A Series
Connector Mounting
Cable Mount
Voltage Rating
60V
Connector Colour
Black
Contact Termination Type
Crimp
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 24.0106-4
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004423