Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No3542-4Copy
Manufacturer Standard Lead Time7 weeks
Order Code2526760
Product Range3542 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$93.000 (S$101.370) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
S$93.00 (S$101.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No3542-4Copy
Manufacturer Standard Lead Time7 weeks
Order Code2526760
Product Range3542 Series
Technical Datasheet
Connector TypeTip Jack
For Use With2mm Standard Tip Plug
Breakdown Voltage1.5kV
Current Rating5A
Wire Size AWG Max-
Insulator ColourYellow
Product Range3542 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 3542-4 from Pomona is a yellow colour insulated panel mount pin tip jack.
- Current rating of 5A
- Maximum operating voltage of 1500Vrms, hands free usage in controlled voltage environments
- CE marked
- Polycarbonate insulation
- Lockwasher, nickel plated steel internal tooth (#8)
- Nickel plated brass hex nut (#8-32)
- Gold plated brass pin tip jack body
- Maximum operating temperature of 239°F (115°C)
- Moulded to pin tip jack body
- Accepts 0.080inch pin tip plugs and mounts in panels up to 0.250inch thickness
Applications
Test & Measurement
Contents
3542-4 pin tip jack.
Notes
Exclusive 5% discount (already applied) on selected items from the Pomona Electronics range, valid until 31/12/2026. Terms and conditions apply.
Technical Specifications
Connector Type
Tip Jack
Breakdown Voltage
1.5kV
Wire Size AWG Max
-
Product Range
3542 Series
For Use With
2mm Standard Tip Plug
Current Rating
5A
Insulator Colour
Yellow
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023