Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHANNA INSTRUMENTS
Manufacturer Part NoHI-764080Copy
Manufacturer Standard Lead Time7 weeks
Order Code4855586
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1,244.730 (S$1,356.7557) |
Price for:Each
Minimum: 1
Multiple: 1
S$1,244.73 (S$1,356.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHANNA INSTRUMENTS
Manufacturer Part NoHI-764080Copy
Manufacturer Standard Lead Time7 weeks
Order Code4855586
Technical Datasheet
For Use WithHanna Instruments HI-2040 Edge Hybrid Meters
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
HI-764080 is a digital dissolved oxygen electrode with built-in temperature sensor. This ultra-thin, Clark-type polarographic electrode is designed for measuring DO in aqueous solutions and contains a built-in microchip that stores sensor type, serial number, and calibration information. The sensor features a platinum cathode with a silver/silver chloride anode, an integrated temperature sensor, and easily replaceable PTFE membrane caps. The HI 764080 is designed for use with Hanna’s edge® pH/EC/DO meter.
- Measurement range from 0 to 300% oxygen saturation
- 120mm overall length and 1m cable length
- 3.5mm digital plug – easy to plug in, no alignment necessary
- Temperature operating range from 0 to 50°C (32 to 122°F)
Technical Specifications
Accessory Type
Digital Dissolved Oxygen Electrode with Temperature Sensor
Product Range
-
For Use With
Hanna Instruments HI-2040 Edge Hybrid Meters
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:90279000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3