Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | N7011ACopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4870569 |
| Product Range | N701xA Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$20,916.000 (S$22,798.440) |
Price for:Each
Minimum: 1
Multiple: 1
S$20,916.00 (S$22,798.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | N7011ACopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4870569 |
| Product Range | N701xA Series |
| Technical Datasheet | |
| Accessory Type | Active Termination Adapter |
| For Use With | Keysight UXR Series Oscilloscopes |
| Product Range | N701xA Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
N7011A is an active termination adapter. It is a 40GHz single-ended adapter featuring a user-adjustable common termination voltage (VTERM) and extremely low noise performance. The adapter was designed to address applications such as HDMI, DisplayPort and MIPI M-PHY. The oscilloscope can internally control the termination voltage to keep it between -4.0V to +4.0V. Utilizing low attenuation ratio setting (1.18:1), the adapter enables an extremely low noise floor. This adapter is compatible with Infiniium UXR-Series oscilloscopes installed with software version 11.71 or higher.
- 40GHz single-ended active termination adapter supporting 1.85mm / 2.4mm cable input
- Low attenuation setting (1.18:1) for high SNR, low noise measurements
- Ability to terminate signal to a 50 ohm non-ground voltage (VTERM)
Technical Specifications
| Accessory Type | Active Termination Adapter |
|---|---|
| Product Range | N701xA Series |
| For Use With | Keysight UXR Series Oscilloscopes |
|---|---|
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .6 |