Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN7011ACopy
Order Code4870569
Product RangeN701xA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$20,916.000 (S$22,798.440) |
Price for:Each
Minimum: 1
Multiple: 1
S$20,916.00 (S$22,798.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN7011ACopy
Order Code4870569
Product RangeN701xA Series
Technical Datasheet
Accessory TypeActive Termination Adapter
For Use WithKeysight UXR Series Oscilloscopes
Product RangeN701xA Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
N7011A is an active termination adapter. It is a 40GHz single-ended adapter featuring a user-adjustable common termination voltage (VTERM) and extremely low noise performance. The adapter was designed to address applications such as HDMI, DisplayPort and MIPI M-PHY. The oscilloscope can internally control the termination voltage to keep it between -4.0V to +4.0V. Utilizing low attenuation ratio setting (1.18:1), the adapter enables an extremely low noise floor. This adapter is compatible with Infiniium UXR-Series oscilloscopes installed with software version 11.71 or higher.
- 40GHz single-ended active termination adapter supporting 1.85mm / 2.4mm cable input
- Low attenuation setting (1.18:1) for high SNR, low noise measurements
- Ability to terminate signal to a 50 ohm non-ground voltage (VTERM)
Technical Specifications
Accessory Type
Active Termination Adapter
Product Range
N701xA Series
For Use With
Keysight UXR Series Oscilloscopes
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6
