Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$529.960 (S$577.6564) |
Product Information
Product Overview
0554 4173 is a flow straightener set with the patented testovent 417 volume flow straightener and two funnels (in conjunction with the appropriate measuring equipment) offers you ideal assistance when measuring the volume flow at swirl outlets. The air flow at swirl outlets is subject to major turbulence. As a result, it is very difficult to measure the volume flow correctly at these outlets using only a vane anemometer and funnels for the measurement. Higher or lower measurement results are generated depending on the flow direction in which the swirl hits the vane. This means that the ventilation system cannot be optimally adjusted.
- Convenient, quick volume flow measurement
- Accurate measurement even in turbulent flows
- Patented volume flow straightener
Contents
Testovent 417 volume flow straightener, Round funnel for plate outlets (Ø 200mm), Square funnel for ventilation grilles (330 x 330mm), Practical case, Instructions for use for measuring with funnels, Assembly instructions.
Technical Specifications
Testovent 417 Funnel Set and Flow Straightener
No SVHC (23-Jan-2024)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate