Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$48.510 (S$52.8759) |
10+ | S$47.040 (S$51.2736) |
25+ | S$45.630 (S$49.7367) |
Price for:Each
Minimum: 1
Multiple: 1
S$48.51 (S$52.88 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-1150-C-36-0
Order Code3932499
Technical Datasheet
Lead Length - Imperial36"
Lead Length - Metric914.4mm
Product Overview
BU-1150-C-36-0 is a test lead with red and black, standard length plunger clips to a male BNC. It is constructed with RG58/U coaxial cable. Centre conductor is 20AWG(19x33) tinned copper and the shield is tinned copper braid (95% coverage).
- 36" length
- Hands-free testing to 300 VRMS
- Nylon housing and beryllium copper contacts
Technical Specifications
Lead Length - Imperial
36"
Lead Length - Metric
914.4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0668