Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01120567
Order Code3366761
Also Known AsMA193
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$521.630 (S$568.5767) |
Price for:Each
Minimum: 1
Multiple: 1
S$521.63 (S$568.58 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01120567
Order Code3366761
Also Known AsMA193
Technical Datasheet
Meter Side ConnectorBanana Plug
Probe Side ConnectorFlexible Cord Probe
Current Range Max10kA
Current Range Min100mA
Product Range-
Product Overview
MA193-350 is a MN series current clamp. It is a versatile transformer clamp for measuring alternating currents with a power analyser. This clamp has 2 sensitivities for better measurement resolution and accuracy, and can be used on current transformer (CT) 5A.
- AC measurement range: 100mA to 1KAAC
- Clamping Ø / length: Ø 100mm / 350mm
- IEC 61010 1000V CAT III / 600V CAT IV
Technical Specifications
Meter Side Connector
Banana Plug
Current Range Max
10kA
For Use With
Chauvin Arnoux Power and Energy Quality Analysers and Loggers
SVHC
No SVHC (16-Jul-2019)
Probe Side Connector
Flexible Cord Probe
Current Range Min
100mA
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24