Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoMX0030ACopy
Manufacturer Standard Lead Time9 weeks
Order Code4870467
Product RangeInfiniiMax 4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$109,660.000 (S$119,529.400) |
Price for:Each
Minimum: 1
Multiple: 1
S$109,660.00 (S$119,529.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoMX0030ACopy
Manufacturer Standard Lead Time9 weeks
Order Code4870467
Product RangeInfiniiMax 4 Series
Technical Datasheet
Oscilloscope Probe FunctionDifferential
Bandwidth42GHz
Input Voltage Max2V
Test Probe Attenuation-
Product RangeInfiniiMax 4 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
MX0030A is an InfiniiMax 4 RCRC Probe Amp. This InfiniiMax 4 series probe is a recent innovation from Keysight, stand out as the market’s premier high-bandwidth probing solution. This probe incorporates Keysight's cutting-edge designs and leverages Keysight-proprietary InP IC process technology. It is meticulously engineered to tackle the complexities of assessing next-generation high-speed signals, delivering unparalleled performance and precision.
- Bandwidth up to 42GHz (Brickwall)
- DC input resistance 100 kohm, differential
- Highest precision measurement on 1Vpp (maximum input range)
- High voltage measurement on 2Vpp (maximum input range)
- Two different solder-in probe tip lengths to accommodate the customer probing environment
- Compatible with AutoProbe III interface
- Use with Infiniium UXR 1.85mm and 1.0mm oscilloscopes
Technical Specifications
Oscilloscope Probe Function
Differential
Input Voltage Max
2V
For Use With
Keysight Infiniium UXR 1.85/1 mm Series Models w/AP3 interface Oscilloscopes
SVHC
No SVHC (25-Jun-2025)
Bandwidth
42GHz
Test Probe Attenuation
-
Product Range
InfiniiMax 4 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4