Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No3027-K-24Copy
Manufacturer Standard Lead Time6 weeks
Order Code2917814
Product Range3027 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$78.000 (S$85.020) |
Price for:Each
Minimum: 1
Multiple: 1
S$78.00 (S$85.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No3027-K-24Copy
Manufacturer Standard Lead Time6 weeks
Order Code2917814
Product Range3027 Series
Technical Datasheet
Test Connector Type ADual Banana Plug
Test Connector Type BMiniature Test Clips x 2
Lead Length - Imperial24"
Lead Length - Metric610mm
Insulator ColourBlack, Red
Current Rating8A
Voltage Rating60VDC
Product Range3027 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
3027-K-24 is a miniature double banana plug to miniature alligator clips test lead.
- Jaws open to 0.187 maximum
- Operating voltage of 45VRMS
- Maximum operating temperature of +55°C (+122°F)
- RG174/U, 0.100” O.D cable
Notes
Exclusive 5% discount (already applied) on selected items from the Pomona Electronics range, valid until 31/12/2026. Terms and conditions apply.
Technical Specifications
Test Connector Type A
Dual Banana Plug
Lead Length - Imperial
24"
Insulator Colour
Black, Red
Voltage Rating
60VDC
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
Miniature Test Clips x 2
Lead Length - Metric
610mm
Current Rating
8A
Product Range
3027 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025