Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No5143-K-48Copy
Manufacturer Standard Lead Time7 weeks
Order Code2982990
Product Range5143 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$94.000 (S$102.460) |
Price for:Each
Minimum: 1
Multiple: 1
S$94.00 (S$102.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No5143-K-48Copy
Manufacturer Standard Lead Time7 weeks
Order Code2982990
Product Range5143 Series
Technical Datasheet
Test Connector Type ASMD Test Tweezer
Test Connector Type BDual Banana Plug
Lead Length - Imperial47"
Lead Length - Metric1.2m
Insulator ColourBlack, Red
Current Rating3A
Voltage Rating400Vrms
Product Range5143 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 5143-K-48 is a Test Lead with SMD test Tweezer™ to single stacking banana plug connection. The SMD Test Tweezer™ connector has glass filled nylon body, gold-plated beryllium copper contact and 26AWG RG174/U PVC insulated cable. PVC moulded to breakout leads and cable. The standard stacking banana plugs have nickel-plated brass body, nickel-plated beryllium copper spring, polypropylene moulded to plug bodies and wire.
- Test Tweezer® clip specially designed for fast, convenient testing of surface mounted devices
- Durable tips assure a positive electrical connection
- 50°C Maximum operating temperature
Notes
Exclusive 5% discount (already applied) on selected items from the Pomona Electronics range, valid until 31/12/2026. Terms and conditions apply.
Technical Specifications
Test Connector Type A
SMD Test Tweezer
Lead Length - Imperial
47"
Insulator Colour
Black, Red
Voltage Rating
400Vrms
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
Dual Banana Plug
Lead Length - Metric
1.2m
Current Rating
3A
Product Range
5143 Series
Technical Docs (1)
Alternatives for 5143-K-48
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047627