Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-2243-D-48-0Copy
Manufacturer Standard Lead Time9 weeks
Order Code3932522
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$12.400 (S$13.516) |
| 200+ | S$12.130 (S$13.2217) |
| 1000+ | S$10.910 (S$11.8919) |
Price for:Each
Minimum: 1
Multiple: 1
S$12.40 (S$13.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-2243-D-48-0Copy
Manufacturer Standard Lead Time9 weeks
Order Code3932522
Technical Datasheet
Test Connector Type ATest Tip Probe
Test Connector Type B4mm Right Angle Banana Plug, Shrouded
Lead Length - Imperial48"
Lead Length - Metric1.2m
Insulator ColourBlack
Current Rating20A
Voltage Rating600V
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
BU-2243-D-48-0 is a multiple feature test probe to shrouded right-angle banana plug. Test probe is fully insulated with PTFE except for the working end to prevent unwanted electrical contact with surrounding components.
- Constructed with 18 (65/36) AWG tinned copper wire with PVC insulation rated to 90°C
- Compatible with 4mm banana jacks that accept shrouded banana plugs
- 48" length
- 20A, 600V CAT II rated
- Black colour insulation
Technical Specifications
Test Connector Type A
Test Tip Probe
Lead Length - Imperial
48"
Insulator Colour
Black
Voltage Rating
600V
SVHC
No SVHC (19-Jan-2021)
Test Connector Type B
4mm Right Angle Banana Plug, Shrouded
Lead Length - Metric
1.2m
Current Rating
20A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074389