Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$144.790 (S$157.8211) |
6+ | S$138.880 (S$151.3792) |
12+ | S$133.440 (S$145.4496) |
Price for:Each
Minimum: 1
Multiple: 1
S$144.79 (S$157.82 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part No424043
Order Code1098787
Technical Datasheet
Kit Contents9-Pcs of Hole Saws, Arbors, Hex Key
Product Range-
Product Overview
The 424043 is a 9-piece Hole Saw Kit. Professional quality high speed steel bi-metal hole saws for performance and a long life. It is perfect for cutting clean holes in soft and hard wood, plywood, chipboard, steel, stainless steel, die-cast metals, nail embedded wood and plastics.
- Premium grade 8 % Cobalt alloy steel construction for an extended working life
- Excellent wear resistance even at high temperatures
- For fast and clean cutting of metal, wood, aluminium, steel, cast iron, brass and plastics
- Variable pitch teeth for rapid cutting action, efficient swarf removal and reduced vibration
- Contents: 1 x hole saw, sizes: 22, 29, 35, 44, 51 & 64mm. Arbour 14-30mm (8mm shaft). Locking arbor 32-114mm (11mm shaft). Hexagon key 4mm
Applications
Maintenance & Repair
Contents
Hole saws (22, 29, 35, 44, 51 and 64mm), Arbors (424038 and 424039) and 4mm Hex key.
Technical Specifications
Kit Contents
9-Pcs of Hole Saws, Arbors, Hex Key
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82029920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.35