Print Page
Image is for illustrative purposes only. Please refer to product description.
77 In Stock
Need more?
5 Next business day delivery available(SG stock)
72 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$90.380 (S$98.5142) |
5+ | S$88.120 (S$96.0508) |
10+ | S$85.920 (S$93.6528) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
S$90.38 (S$98.51 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoCC50.
Order Code860815
Technical Datasheet
Tip MaterialChamois Cloth
Swab Tip Size9.7 x 22.4mm
Handle Length60.2mm
Handle MaterialABS (Acrylonitrile Butadiene Styrene)
Product Range-
Product Overview
Chemtronics Chamois Tips are constructed from a lint free synthetic chamois cloth material. The chamois cloth is bonded to an ABS swab handle without potentially contaminating adhesives or glues. These swabs are ideal for cleaning and polishing magnetic and optical audio and video heads
- Material is free of oils and residues
- Can be used with solvents for tough soils
- Flexible handle bends to clean hard to reach areas
- Boneded without adhesives or glues
- Seamsless construction; does not scratch surfaces
Applications
Maintenance & Repair, Imaging, Video & Vision, Audio
Technical Specifications
Tip Material
Chamois Cloth
Handle Length
60.2mm
Product Range
-
Swab Tip Size
9.7 x 22.4mm
Handle Material
ABS (Acrylonitrile Butadiene Styrene)
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:56012900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08