Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKERN
Manufacturer Part NoABS 320-4N
Order Code3811006
Product RangeABS-N Series
Technical Datasheet
1 In Stock
Need more?
1 Next business day delivery available(SG stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | S$1,627.160 (S$1,773.6044) |
Price for:Each
Minimum: 1
Multiple: 1
S$1,627.16 (S$1,773.60 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKERN
Manufacturer Part NoABS 320-4N
Order Code3811006
Product RangeABS-N Series
Technical Datasheet
Balance / Scale TypeAnalytical
Load Weight Max320g
Resolution (g)0.0001g
Product RangeABS-N Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
Bestseller in analytical balances with high-quality single-cell weighing system also with EC type approval [M].
- Function: counting, save totals, percentage determination, standby, weighing with tolerance range
- 110V to 230VAC input voltage, mains adapter external and EURO CH UK US adapter included
- 1400cm display digit height, 320000 counting resolution, external calibration adjustment options
- Plastic casing material
- Adjusting program CAL for quick setting of the balance accuracy using an external test weight
- Fully automatic manufactured weighing cell from one piece of material
- Stable temperature behaviour
- Short stabilisation time: steady weight values within approx. 3sec under laboratory conditions
- Shock proof construction, high corner load performance
- Protective working cover included with delivery
Technical Specifications
Balance / Scale Type
Analytical
Resolution (g)
0.0001g
SVHC
No SVHC (23-Jan-2024)
Load Weight Max
320g
Product Range
ABS-N Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:90160010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.26796