Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFORTEX
Manufacturer Part No1012TRAYCopy
Manufacturer Standard Lead Time7 weeks
Order Code3380772
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$22.500 (S$24.525) |
Price for:Each
Minimum: 1
Multiple: 1
S$22.50 (S$24.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFORTEX
Manufacturer Part No1012TRAYCopy
Manufacturer Standard Lead Time7 weeks
Order Code3380772
Technical Datasheet
Tank TypeProcessing Tray
Operating Temperature Min-
Operating Temperature Max-
Power Rating-
Voltage Rating-
Capacity-
External Height-
External Width12"
External Depth10"
Plug Type-
SVHCNo SVHC (23-Jan-2024)
Product Overview
1012TRAY is a single tray/processing developer tray (dish). It is manufactured from thick polypropylene to make it strong and crack-resistant to a wide range of PCB processing chemicals. Moulding along one edge gives support to a thermometer facilitating a constant check of solution temperature during processing.
- Base ribs ensure a clear flow of chemicals and give rigidity to the trays
- Integral carrying lips
- Drip free lip for drip free emptying
- Suitable for the processing of a wide range of PCB processing chemicals
- Grooved bottom for easy item removal
- Constructed from injection moulded chemically resistant plastic
- Size is 254 x 304.8mm
Technical Specifications
Tank Type
Processing Tray
Operating Temperature Max
-
Voltage Rating
-
External Height
-
External Depth
10"
SVHC
No SVHC (23-Jan-2024)
Operating Temperature Min
-
Power Rating
-
Capacity
-
External Width
12"
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85340090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3