Print Page
Image is for illustrative purposes only. Please refer to product description.
37 In Stock
Need more?
37 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$32.160 (S$35.0544) |
10+ | S$31.500 (S$34.335) |
20+ | S$30.550 (S$33.2995) |
50+ | S$29.640 (S$32.3076) |
Price for:Each
Minimum: 1
Multiple: 1
S$32.16 (S$35.05 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVERO
Manufacturer Part No01-0040
Order Code1536940
Technical Datasheet
Board TypeStripboard
Board MaterialEpoxy Paper
Hole Diameter1.02mm
External Height95.1mm
External Width454.66mm
Board Thickness1.6mm
Product Overview
The 01-0040 is a Prototyping Board, single sided, copper printed circuit boards, fully pierced with holes. Made of epoxy paper. Ideal for development and prototyping work, designed primarily for hard wiring of discrete components, typically in analogue circuits, but is equally useful where a number of common bus or signal lines are required. It is made from copper clad laminated board which has been pierced with a grid of holes and machined to provide parallel tracks.
- Ideal for hard wiring or discrete components
- 34 Pierced copper tracks
- 179 Holes/track
Applications
Industrial
Technical Specifications
Board Type
Stripboard
Hole Diameter
1.02mm
External Width
454.66mm
SVHC
No SVHC (25-Jun-2025)
Board Material
Epoxy Paper
External Height
95.1mm
Board Thickness
1.6mm
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085