Need more?
Quantity | Price (inc GST) |
---|---|
1+ | S$115.450 (S$125.8405) |
Product Information
Product Overview
The SMTC-1161 is a 4.8 x 16.51mm 45° knife Soldering Iron Tip for use with the MX series soldering and rework with MX-H1-AV and MX-RM3E handpieces for conduction rework of surface mount components. The knife cartridge is ideal for multi-lead soldering and particularly suited to soldering of J-leaded components such as PLCCs and DRAMS. Fixed temperature cartridges and tips offer users a fully safe and thermally effective solution to their lead free soldering needs as well as complete process control. SmartHeat® technology is unique in that it senses the specific thermal demand directly at the solder pad and delivers the precise quantity and flow of thermal energy during both flux activation and intermetallic bonding phases without any adjustment and calibration.
- 4,8 mm Tip / Nozzle Width
- 16,5 mm Tip / Nozzle Length
- Style - Knife, 45˚ Bevelled, Tinned Area Length 2 mm
- 390 °C Soldering Idle Temperature
- 700 = FR4/Fiber Glass, for most standard applications
Applications
Maintenance & Repair
Technical Specifications
2.03mm
Metcal MX-5200, MX-5000, MX-500 Soldering Station, MX-H1-AV, MX-RM3E Solder Pen, MX-UK1 Upgrade-Kit
No SVHC (27-Jun-2024)
Knife
MX System
Technical Docs (2)
Alternatives for SMTC-1161
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate