Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
This power supply is part of the new 600 series of soldering stations. This unit fully meets the requirements of EMC regulations and carries the CE mark. An LED indicates that the power is on. Soldering irons for use with the 650-PS should be ordered complete with PSU plug.
- Can be bench or wall mounted
- For use with any 24V, 50W max. soldering iron
- Includes mfg part no. ST6 bench stand
Applications
Maintenance & Repair
Technical Specifications
Supply Voltage VAC
-
Output Power
50W
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Heat Temperature Max
-
Kit Contents
Power Supply Unit
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85151100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.86