Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerALLIT
Manufacturer Part NoALUPLUS BOX 47Copy
Order Code7583257
Technical Datasheet
Box Type-
Box MaterialAluminium
Box Colour-
External Height - Imperial10.63"
External Height - Metric270mm
External Width - Imperial23.43"
External Width - Metric595mm
External Depth - Imperial15.75"
External Depth - Metric400mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ALUPLUS BOX 47 is a Transport Box made of top-notch sturdy aluminium offering a reasonable quality relationship and ensuring safe and well-protected transport or storage.
- Dust and splash-proof, temperature and weather-resistant as well as corrosion-proof
- Stable housing with spring-drop handles and lever tension locks
- The lock has boreholes for cylinder locks, padlocks or sealed lock
- Cylinder locks are available as retrofit accessories
Applications
Industrial
Technical Specifications
Box Type
-
Box Colour
-
External Height - Metric
270mm
External Width - Metric
595mm
External Depth - Metric
400mm
SVHC
No SVHC (25-Jun-2025)
Box Material
Aluminium
External Height - Imperial
10.63"
External Width - Imperial
23.43"
External Depth - Imperial
15.75"
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42021910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.5