Print Page
38 In Stock
Need more?
38 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$159.320 (S$173.6588) |
| 5+ | S$149.150 (S$162.5735) |
Price for:Each
Minimum: 1
Multiple: 1
S$159.32 (S$173.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No9469PCCopy
Manufacturer Standard Lead Time20 weeks
Order Code1768582
Product Range9469PC
Also Known AsGTIN UPC EAN: 00021200429101
Technical Datasheet
Adhesive TypeAcrylic Adhesive
Tape Backing Material-
Tape ColourNatural
Total Tape Thickness9.1 mil (0.23 mm)
Roll Length - Imperial180ft
Roll Length - Metric54.9m
Tape Width - Imperial1"
Tape Width - Metric25.4mm
Product Range9469PC
SVHCTo Be Advised
Product Overview
- Adhesive transfer tape 9469PC conforms to a variety of indoor and outdoor applications
- Transparent, double sided, 5mil (0.13mm) transfer tape
- Offers a thin profile combined with our high strength acrylic adhesive for a long lasting bond
- Short term temperature tolerance of up to 500°F (260°C)
- Operating temperature tolerance of up to 300°F (149°C)
- Unprinted polycoated kraft paper liner for moisture stability and easy die cutting
- Durable adhesive is chemical, UV and solvent resistant
- Ease of application increases productivity
- Utilizes the bonding power of high performance acrylic adhesive 100MP
Technical Specifications
Adhesive Type
Acrylic Adhesive
Tape Colour
Natural
Roll Length - Imperial
180ft
Tape Width - Imperial
1"
Product Range
9469PC
Tape Backing Material
-
Total Tape Thickness
9.1 mil (0.23 mm)
Roll Length - Metric
54.9m
Tape Width - Metric
25.4mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.334297