Print Page
14 In Stock
Need more?
14 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$121.830 (S$132.7947) |
| 10+ | S$114.050 (S$124.3145) |
Price for:Each
Minimum: 1
Multiple: 1
S$121.83 (S$132.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No69 (1" X 36YDS)Copy
Manufacturer Standard Lead Time6 weeks
Order Code3227381
Product Range69
Also Known AsGTIN UPC EAN: 00054007274940
Technical Datasheet
Tape TypeGlass Cloth
Adhesive TypeSilicone Adhesive
Tape ColourWhite
Total Tape Thickness7 mil (0.18 mm)
Roll Length - Imperial36yard
Roll Length - Metric32.92m
Tape Width - Imperial1"
Tape Width - Metric25.4mm
Product Range69
Product Overview
- Scotch® glass cloth electrical tape 69 with silicone pressure sensitive adhesive
- Designed for use in 600V dry location applications motors and transformers
- High mechanical strength and resistance to high temperatures provide excellent performance
- Thermosetting adhesive provides an increased bond once applied in areas of high ambient temperatures
- Thermosetting adhesive provides elevated temperature performance up to Class N 392°F
- Provides insulation and solvent resistant protection
- Non-corrosive adhesive, conformable, printable and flame retardant
- Meets requirements of military specification No. Mil-I-19166C
- UL recognized (file E17385), CSA accepted (file LR93411)
Technical Specifications
Tape Type
Glass Cloth
Tape Colour
White
Roll Length - Imperial
36yard
Tape Width - Imperial
1"
Product Range
69
Adhesive Type
Silicone Adhesive
Total Tape Thickness
7 mil (0.18 mm)
Roll Length - Metric
32.92m
Tape Width - Metric
25.4mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15