Print Page
Product Information
Manufacturer3M
Manufacturer Part No92 25MM
Order Code3309710
Product Range92
Also Known AsFE510055141
Technical Datasheet
Adhesive TypeSilicone Adhesive
Tape Backing MaterialPolyimide Film
Tape ColourAmber
Total Tape Thickness3 mil (0.075 mm)
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial0.98"
Tape Width - Metric25mm
Product Range92
Alternatives for 92 25MM
2 Products Found
Product Overview
The 92 TAPE 25MM X 33M is a Polyimide Film Electrical Tape, 1mil polyimide film backing with silicone adhesive. Its silicone pressure sensitive adhesive allows it to be used at 356°F (180°C) and it is UL510 Flame retardant. For high temperature electrical applications in which a tough, thin insulating material is required for wrapping coils, transformers, capacitors, wire harnesses and for anchoring leads/terminal boards. It also is used in printed circuit board assembly as a wave solder masking tape.
- Amber colour
Applications
Maintenance & Repair, Industrial, Aerospace, Defence, Military
Technical Specifications
Adhesive Type
Silicone Adhesive
Tape Colour
Amber
Roll Length - Imperial
108.3ft
Tape Width - Imperial
0.98"
Product Range
92
Tape Backing Material
Polyimide Film
Total Tape Thickness
3 mil (0.075 mm)
Roll Length - Metric
33m
Tape Width - Metric
25mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08