Print Page
2161XP
IMPACT WRENCH, AIR, 3/4" DRIVE
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Technical Specifications
Air Consumption
10CFM
Torque Max
1380N-m
No Load Speed
6000rpm
Product Range
-
Torque Min
410N-m
Air Coupling Size
3/8"
Weight
5.1kg
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84671110
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.3