Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMODELCRAFT
Manufacturer Part NoPPV2238
Order Code2314948
Your Part Number
Technical Datasheet
22 In Stock
Need more?
22 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$14.980 (S$16.3282) |
| 5+ | S$12.880 (S$14.0392) |
Price for:Each
Minimum: 1
Multiple: 1
S$14.98 (S$16.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMODELCRAFT
Manufacturer Part NoPPV2238
Order Code2314948
Technical Datasheet
Chuck Size-
Chuck Capacity Max2.9mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Modelcraft PPV2238 is a Double-ended Pin Vice featuring a comfortable wooden swivel top for precise and efficient use during intricate tasks. It is ideal for securely holding small drills, taps, and pins in applications such as model making, electronics, and fine DIY. The vice offers two sets of reversible collets, providing a total holding capacity from 0mm up to 2.9mm for versatile precision work.
- Double-ended pin vice for holding small tools and pins
- Features a comfortable and efficient wooden swivel top
- Ideal tool for hobbyists, model makers, electronics, and fine DIY
- Offers two sets of reversible collets for different size ranges
- Total holding capacity ranges from 0mm up to 2.9mm
- Collet sets are included for ranges such as 0-1.2mm, 1.3-2.4mm, 0.8-2.0mm, and 1.8-2.9mm
- Provides precision and control for detailed manual work
Applications
Maintenance & Repair
Technical Specifications
Chuck Size
-
Product Range
-
Chuck Capacity Max
2.9mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057