Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$43.820 (S$47.7638) |
Price for:Each
Minimum: 1
Multiple: 1
S$43.82 (S$47.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRAUER
Manufacturer Part NoH150/2B
Order Code7147661
Technical Datasheet
Clamp TypeHorizontal
Holding Force150N
Height53mm
Length170mm
Weight0.25kg
Vertical Arm Length-
Hole Diameter5.5mm
Product Range-
Product Overview
The H150/2B is a horizontal Toggle Clamp with the spindle position is adjustable along the arm. It has been designed to ensure that the clamp opens and closes with a smooth and continuous action.
- Flanged base
Applications
Industrial
Contents
Toggle clamp, MB0650 Setscrew and Nuts, NC/06 Neoprene cover and FW06/12 Flanged washers.
Technical Specifications
Clamp Type
Horizontal
Height
53mm
Weight
0.25kg
Hole Diameter
5.5mm
Holding Force
150N
Length
170mm
Vertical Arm Length
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82057000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25